AS393P-E1 | ||
---|---|---|
DigiKey Part Number | AS393P-E1DI-ND | |
Manufacturer | ||
Manufacturer Product Number | AS393P-E1 | |
Description | IC COMPARATOR 2 GEN PUR 8DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector 8-PDIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.42680 | ¥60.67 |
100 | ¥1.80690 | ¥180.69 |
250 | ¥1.63760 | ¥409.40 |
500 | ¥1.35520 | ¥677.60 |
2,000 | ¥0.93168 | ¥1,863.36 |
6,000 | ¥0.87520 | ¥5,251.20 |