


LT1017IN8#PBF | |
|---|---|
DigiKey Part Number | LT1017IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1017IN8#PBF |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Pull Up 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1017IN8#PBF Models |
Category | Current - Output (Typ) 65mA @ 4.5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 60µA |
Packaging Tube | CMRR, PSRR (Typ) 115dB CMRR, 110dB PSRR |
Part Status Active | Propagation Delay (Max) 22µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Pull Up | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 1.1V ~ 40V, ±0.55V ~ 20V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 1mV @ ±20V | Base Product Number |
Current - Input Bias (Max) 0.015µA @ ±20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.69000 | ¥73.69 |
| 10 | ¥57.22800 | ¥572.28 |
| 50 | ¥50.62560 | ¥2,531.28 |
| 100 | ¥48.58130 | ¥4,858.13 |
| 250 | ¥46.42248 | ¥11,605.62 |
| 500 | ¥45.12126 | ¥22,560.63 |
| 1,000 | ¥44.05038 | ¥44,050.38 |




