1N4004-TP | ||
---|---|---|
DigiKey Part Number | 1N4004-TPMSTR-ND - Tape & Reel (TR) 1N4004-TPMSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N4004-TP | |
Description | DIODE GEN PURP 400V 1A DO41 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 1A Through Hole DO-41 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1N4001 - 1N4007 Datasheet |
Product Training Modules | Diode Handling and Mounting |
Video File | Micro Commercial Components Corporate Video |
Environmental Information | |
PCN Design/Specification | 1N4001~1N4007 31/Dec/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.19500 | ¥11.95 |
100 | ¥0.58290 | ¥58.29 |
500 | ¥0.48630 | ¥243.15 |
1,000 | ¥0.33794 | ¥337.94 |
2,000 | ¥0.29286 | ¥585.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27167 | ¥1,358.35 |
10,000 | ¥0.22528 | ¥2,252.80 |
25,000 | ¥0.22131 | ¥5,532.75 |
50,000 | ¥0.19878 | ¥9,939.00 |
125,000 | ¥0.17228 | ¥21,535.00 |
Attribute | Description |
---|---|
Other Names | 1N4004-TPMSDKR 1N4004-TPMSDKRINACTIVE 1N4004-TPMSCT 1N4004-TPMSDKR-ND 1N4004-TPMSTR Q2736470 1N4004TP |
Standard Package | 5,000 |