LT1011ACN8#PBF | ||
---|---|---|
DigiKey Part Number | LT1011ACN8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1011ACN8#PBF | |
Description | IC COMPARATOR 1 GEN PUR 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1011ACN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 0.75mV @ ±15V | |
Current - Input Bias (Max) | 0.035µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 4mA | |
CMRR, PSRR (Typ) | 115dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.65000 | ¥72.65 |
10 | ¥65.60100 | ¥656.01 |
50 | ¥62.55040 | ¥3,127.52 |
100 | ¥54.31220 | ¥5,431.22 |
250 | ¥51.87124 | ¥12,967.81 |
500 | ¥47.29438 | ¥23,647.19 |
1,000 | ¥41.19188 | ¥41,191.88 |