Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,538 In Stock 2,500 Factory | 1 : ¥48.52000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
20,355 In Stock 5,000 Factory | 1 : ¥59.16000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
10,082 In Stock | 1 : ¥59.16000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
5,234 In Stock 6,000 Factory | 1 : ¥59.16000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
2,031 In Stock 1,000 Factory | 1 : ¥61.75000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
31,213 In Stock | 1 : ¥76.94000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 3.5 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
2,334 In Stock 500 Factory | 1 : ¥48.52000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
3,685 In Stock 1,000 Factory | 1 : ¥56.75000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 79.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
2,396 In Stock | 1 : ¥56.75000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
714 In Stock | 1 : ¥56.75000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
18,896 In Stock | 1 : ¥59.16000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
3,252 In Stock 1,000 Factory | 1 : ¥54.07000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 8.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
1,481 In Stock | 1 : ¥59.16000 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
337 In Stock | 1 : ¥59.16000 Tube | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.2 VDC | 0.6 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
980 In Stock | 1 : ¥76.94000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 66.7 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 2.1 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
797 In Stock | 1 : ¥67.89000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
500 In Stock | 1 : ¥76.94000 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 22.2 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 6.3 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
472 In Stock | 1 : ¥79.71000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 8.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 16.8 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
44 In Stock | 1 : ¥96.07000 Tube | Tube | Active | Through Hole | 1.5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 133 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 1.05 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 1 : ¥77.12000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 16.8 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 500 : ¥35.46990 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 44.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 500 : ¥42.43422 Bulk | Bulk | Active | Through Hole | 9VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 500 : ¥46.26026 Tube | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 66.7 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 4.2 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 500 : ¥46.26026 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 33.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 8.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 500 : ¥46.26026 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 79.4 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 3.5 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose |