



G6E-134P-US DC5 | |
|---|---|
DigiKey Part Number | Z3668-ND |
Manufacturer | |
Manufacturer Product Number | G6E-134P-US DC5 |
Description | RELAY GENERAL PURPOSE SPDT 2A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6E-134P-US DC5 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Last Time Buy | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6S-2 DC5 | Omron Electronics Inc-EMC Div | 9,806 | Z2615-ND | ¥40.47000 | MFR Recommended |
| G6E-134P-ST-US DC5 | Omron Electronics Inc-EMC Div | 1,601 | 39-G6E-134P-ST-USDC5-ND | ¥69.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.57000 | ¥57.57 |
| 10 | ¥51.28200 | ¥512.82 |
| 25 | ¥48.97560 | ¥1,224.39 |
| 50 | ¥47.29780 | ¥2,364.89 |
| 100 | ¥45.67560 | ¥4,567.56 |
| 250 | ¥43.61432 | ¥10,903.58 |
| 500 | ¥42.11616 | ¥21,058.08 |
| 1,000 | ¥40.66813 | ¥40,668.13 |






