



G6E-134P-ST-US DC3 | |
|---|---|
DigiKey Part Number | 39-G6E-134P-ST-USDC3-ND |
Manufacturer | |
Manufacturer Product Number | G6E-134P-ST-US DC3 |
Description | RELAY GENERAL PURPOSE SPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6E-134P-ST-US DC3 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.1 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.65000 | ¥69.65 |
| 10 | ¥62.07000 | ¥620.70 |
| 25 | ¥59.27520 | ¥1,481.88 |
| 50 | ¥57.24440 | ¥2,862.22 |
| 100 | ¥55.28020 | ¥5,528.02 |
| 250 | ¥52.78492 | ¥13,196.23 |
| 500 | ¥50.97106 | ¥25,485.53 |
| 1,000 | ¥49.21845 | ¥49,218.45 |







