MFR Recommended
Parametric Equivalent




G6E-134P-US DC24 | |
|---|---|
DigiKey Part Number | G6E-134P-USDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6E-134P-US DC24 |
Description | RELAY GEN PURPOSE SPDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6E-134P-US DC24 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Last Time Buy | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6S-2 DC24 | Omron Electronics Inc-EMC Div | 3,543 | Z2608-ND | ¥49.42000 | MFR Recommended |
| G6E-134P-ST-US DC24 | Omron Electronics Inc-EMC Div | 1,651 | 39-G6E-134P-ST-USDC24-ND | ¥69.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.62000 | ¥71.62 |
| 10 | ¥63.77100 | ¥637.71 |
| 25 | ¥60.89720 | ¥1,522.43 |
| 50 | ¥58.80940 | ¥2,940.47 |
| 100 | ¥56.79150 | ¥5,679.15 |
| 250 | ¥54.22776 | ¥13,556.94 |
| 500 | ¥52.36394 | ¥26,181.97 |
| 1,000 | ¥50.56335 | ¥50,563.35 |









