




G6E-134P-US DC12 | |
|---|---|
DigiKey Part Number | Z5364-ND |
Manufacturer | |
Manufacturer Product Number | G6E-134P-US DC12 |
Description | RELAY GEN PURPOSE SPDT 2A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6E-134P-US DC12 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Last Time Buy | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6S-2 DC12 | Omron Electronics Inc-EMC Div | 8,224 | Z2607-ND | ¥42.35000 | MFR Recommended |
| G6E-134P-ST-US DC12 | Omron Electronics Inc-EMC Div | 3 | 39-G6E-134P-ST-USDC12-ND | ¥66.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.64000 | ¥58.64 |
| 10 | ¥52.23100 | ¥522.31 |
| 25 | ¥49.88160 | ¥1,247.04 |
| 50 | ¥48.17160 | ¥2,408.58 |
| 100 | ¥46.51900 | ¥4,651.90 |
| 250 | ¥44.41972 | ¥11,104.93 |
| 500 | ¥42.89344 | ¥21,446.72 |
| 1,000 | ¥41.41882 | ¥41,418.82 |






