1462042-6 | ||
---|---|---|
DigiKey Part Number | PB1250-ND | |
Manufacturer | ||
Manufacturer Product Number | 1462042-6 | |
Description | RELAY TELECOM SPDT 2A 12V | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1462042-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.64000 | ¥52.64 |
10 | ¥49.34700 | ¥493.47 |
25 | ¥43.86720 | ¥1,096.68 |
50 | ¥41.67240 | ¥2,083.62 |
100 | ¥39.47840 | ¥3,947.84 |
250 | ¥35.09224 | ¥8,773.06 |
500 | ¥32.89888 | ¥16,449.44 |
1,000 | ¥30.70571 | ¥30,705.71 |