IM07TS | ||
---|---|---|
DigiKey Part Number | PB1097-ND | |
Manufacturer | ||
Manufacturer Product Number | IM07TS | |
Description | RELAY TELECOM DPDT 2A 24V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | IM07TS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.08000 | ¥48.08 |
10 | ¥45.08400 | ¥450.84 |
25 | ¥40.07440 | ¥1,001.86 |
50 | ¥38.07100 | ¥1,903.55 |
100 | ¥36.06740 | ¥3,606.74 |
250 | ¥32.05956 | ¥8,014.89 |
500 | ¥30.05586 | ¥15,027.93 |
1,000 | ¥28.05213 | ¥28,052.13 |