3-1462037-1 | ||
---|---|---|
DigiKey Part Number | 41-3-1462037-1TR-ND - Tape & Reel (TR) 41-3-1462037-1CT-ND - Cut Tape (CT) 41-3-1462037-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3-1462037-1 | |
Description | RELAY TELECOM DPDT 2A 4.5V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1462037-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.75000 | ¥56.75 |
10 | ¥53.20700 | ¥532.07 |
25 | ¥47.29520 | ¥1,182.38 |
50 | ¥44.93060 | ¥2,246.53 |
100 | ¥42.56590 | ¥4,256.59 |
250 | ¥37.83608 | ¥9,459.02 |
500 | ¥35.47132 | ¥17,735.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.10657 | ¥33,106.57 |