5-1462037-9 | ||
---|---|---|
DigiKey Part Number | PB1064TR-ND - Tape & Reel (TR) PB1064CT-ND - Cut Tape (CT) PB1064DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5-1462037-9 | |
Description | RELAY TELECOM DPDT 2A 5V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1462037-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 20 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 250 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥27.97400 | ¥279.74 |
25 | ¥24.86560 | ¥621.64 |
50 | ¥23.62080 | ¥1,181.04 |
100 | ¥22.37740 | ¥2,237.74 |
250 | ¥19.89120 | ¥4,972.80 |
500 | ¥18.64792 | ¥9,323.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.40480 | ¥17,404.80 |
3,000 | ¥17.09401 | ¥51,282.03 |
5,000 | ¥16.78319 | ¥83,915.95 |