IM-GULL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IM-GULL-SERIES
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

IM07GR

DigiKey Part Number
PB1090TR-ND - Tape & Reel (TR)
PB1090CT-ND - Cut Tape (CT)
PB1090DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IM07GR
Description
RELAY TELECOM DPDT 2A 24V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IM07GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,096
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.91000¥37.91
10¥33.75700¥337.57
25¥32.23680¥805.92
50¥31.13360¥1,556.68
100¥30.06650¥3,006.65
250¥28.71048¥7,177.62
500¥27.72458¥13,862.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.77206¥26,772.06
2,000¥25.85148¥51,702.96
3,000¥25.32751¥75,982.53
Manufacturers Standard Package