Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2F-Y DC24

DigiKey Part Number
39-G6K-2F-YDC24-ND
Manufacturer
Manufacturer Product Number
G6K-2F-Y DC24
Description
RELAY TELECOM DPDT 1A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2F-Y DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
19.2 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Surface Mount
Operate Time
3 ms
Coil Voltage
24VDC
Release Time
3 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
125VAC, 60VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 60W
Coil Resistance
5.22 kOhms
Coil Current
4.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,678
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.03000¥45.03
10¥40.14500¥401.45
25¥38.33960¥958.49
50¥37.02720¥1,851.36
100¥35.75770¥3,575.77
250¥34.14436¥8,536.09
500¥32.97154¥16,485.77
1,000¥31.83829¥31,838.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.