



G6E-134P-ST-US DC24 | |
|---|---|
DigiKey Part Number | 39-G6E-134P-ST-USDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6E-134P-ST-US DC24 |
Description | RELAY GEN PURPOSE SPDT 2A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.38000 | ¥69.38 |
| 10 | ¥61.79300 | ¥617.93 |
| 25 | ¥59.01000 | ¥1,475.25 |
| 50 | ¥56.98660 | ¥2,849.33 |
| 100 | ¥55.03140 | ¥5,503.14 |
| 250 | ¥52.54784 | ¥13,136.96 |
| 500 | ¥50.74168 | ¥25,370.84 |
| 1,000 | ¥48.99687 | ¥48,996.87 |









