



G6A-274P-ST-US DC24 | |
|---|---|
DigiKey Part Number | 39-G6A-274P-ST-USDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6A-274P-ST-US DC24 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6A-274P-ST-US DC24 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 2.88 kOhms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 8.3 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.77000 | ¥61.77 |
| 10 | ¥55.04200 | ¥550.42 |
| 25 | ¥52.56040 | ¥1,314.01 |
| 50 | ¥50.75900 | ¥2,537.95 |
| 100 | ¥49.01770 | ¥4,901.77 |
| 250 | ¥46.80584 | ¥11,701.46 |
| 500 | ¥45.19738 | ¥22,598.69 |
| 1,000 | ¥43.64342 | ¥43,643.42 |







