G6E-134P-L-ST-USDC24 | ||
---|---|---|
DigiKey Part Number | Z763-ND | |
Manufacturer | ||
Manufacturer Product Number | G6E-134P-L-ST-USDC24 | |
Description | RELAY GEN PURPOSE SPDT 2A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G6E Series Datasheet |
Other Related Documents | How to Read Date Codes |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
HTML Datasheet | G6E Series Datasheet |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥52.68800 | ¥526.88 |
25 | ¥46.83000 | ¥1,170.75 |
50 | ¥44.49040 | ¥2,224.52 |
100 | ¥42.14880 | ¥4,214.88 |
250 | ¥37.46548 | ¥9,366.37 |
500 | ¥35.12380 | ¥17,561.90 |
1,000 | ¥32.78229 | ¥32,782.29 |
Attribute | Description |
---|---|
Other Names | G6E-134P-L-ST-US-DC2 G6E-134PL-ST-US-DC24 Z763 G6E 1214G G6E134PLSTUSDC24 G6E134PLSTUS24DC |
Standard Package | 25 |