General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6E-134P-ST-US DC9

DigiKey Part Number
39-G6E-134P-ST-USDC9-ND
Manufacturer
Manufacturer Product Number
G6E-134P-ST-US DC9
Description
RELAY GENERAL PURPOSE SPDT 2A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
6.3 VDC
Packaging
Tube
Must Release Voltage
0.9 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Through Hole
Release Time
5 ms
Coil Voltage
9VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
405 Ohms
Coil Current
22.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 538
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.70000¥66.70
10¥59.42000¥594.20
25¥56.74680¥1,418.67
50¥54.80040¥2,740.02
100¥52.92030¥5,292.03
250¥50.53200¥12,633.00
500¥48.79570¥24,397.85
1,000¥47.11776¥47,117.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.