
2174651083 | |
|---|---|
DigiKey Part Number | 900-2174651083-ND |
Manufacturer | |
Manufacturer Product Number | 2174651083 |
Description | ULTRA-FIT SR R-R 8CKT 600MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174651083 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.14000 | ¥167.14 |
| 10 | ¥142.02100 | ¥1,420.21 |
| 25 | ¥133.13040 | ¥3,328.26 |
| 50 | ¥126.77580 | ¥6,338.79 |
| 100 | ¥120.72790 | ¥12,072.79 |
| 250 | ¥113.17588 | ¥28,293.97 |
| 500 | ¥107.78022 | ¥53,890.11 |











