
1411170 | |
|---|---|
DigiKey Part Number | 277-13005-ND |
Manufacturer | |
Manufacturer Product Number | 1411170 |
Description | CABLE GLAND 3-6.5MM PG7 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411170 Models |
Category | Thread Length 0.236" (6.00mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.256" (6.50mm) | Base Product Number |
Thread Size PG7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.13000 | ¥22.13 |





