2-342143-1 | ||
---|---|---|
DigiKey Part Number | A135580TR-ND - Tape & Reel (TR) A135580CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-342143-1 | |
Description | CONN RING CIRC 14-16AWG M4 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-342143-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.874" (22.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.58080 | ¥114.52 |
50 | ¥4.46420 | ¥223.21 |
100 | ¥3.82880 | ¥382.88 |
250 | ¥3.46336 | ¥865.84 |
500 | ¥3.27076 | ¥1,635.38 |
1,000 | ¥2.86679 | ¥2,866.79 |
2,500 | ¥2.82832 | ¥7,070.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.60126 | ¥13,006.30 |
10,000 | ¥2.47645 | ¥24,764.50 |