1569-16-1-0500-011-1-TS | ||
---|---|---|
DigiKey Part Number | CN651GY-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 1569-16-1-0500-011-1-TS | |
Description | HOOK-UP STRND 16AWG GRN/YEL FEET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 300V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.07000 | ¥8.07 |
3 | ¥7.46000 | ¥22.38 |
5 | ¥7.17400 | ¥35.87 |
7 | ¥7.01429 | ¥49.10 |
10 | ¥6.82300 | ¥68.23 |
25 | ¥6.40840 | ¥160.21 |
50 | ¥6.08960 | ¥304.48 |
100 | ¥5.80260 | ¥580.26 |