
2-342143-1 | |
|---|---|
DigiKey Part Number | A135580TR-ND - Tape & Reel (TR) A135580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-342143-1 |
Description | CONN RING CIRC 14-16AWG M4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-342143-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.874" (22.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.93000 | ¥5.93 |
| 10 | ¥5.06600 | ¥50.66 |
| 25 | ¥4.74640 | ¥118.66 |
| 50 | ¥4.52000 | ¥226.00 |
| 100 | ¥4.30450 | ¥430.45 |
| 250 | ¥4.03460 | ¥1,008.65 |
| 500 | ¥3.84168 | ¥1,920.84 |
| 1,000 | ¥3.65816 | ¥3,658.16 |
| 2,500 | ¥3.42912 | ¥8,572.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.10219 | ¥15,510.95 |
| 10,000 | ¥2.95419 | ¥29,541.90 |
| 15,000 | ¥2.87095 | ¥43,064.25 |
| 25,000 | ¥2.76941 | ¥69,235.25 |










