2-130014-1 | ||
---|---|---|
DigiKey Part Number | A135378TR-ND - Tape & Reel (TR) A135378CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-130014-1 | |
Description | CONN RING CIRC 16-22AWG M5 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-130014-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 0.858" (21.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.140" (2.69mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.82080 | ¥70.52 |
50 | ¥2.76160 | ¥138.08 |
100 | ¥2.36020 | ¥236.02 |
250 | ¥2.12392 | ¥530.98 |
500 | ¥2.00604 | ¥1,003.02 |
1,000 | ¥1.75828 | ¥1,758.28 |
2,500 | ¥1.74646 | ¥4,366.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.63220 | ¥8,161.00 |
10,000 | ¥1.51883 | ¥15,188.30 |