VHR-8N | |
---|---|
DigiKey Part Number | 455-1168-ND |
Manufacturer | |
Manufacturer Product Number | VHR-8N |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
10 | ¥1.98800 | ¥19.88 |
25 | ¥1.74720 | ¥43.68 |
50 | ¥1.60600 | ¥80.30 |
100 | ¥1.54330 | ¥154.33 |
250 | ¥1.38564 | ¥346.41 |
500 | ¥1.32284 | ¥661.42 |
1,000 | ¥1.10234 | ¥1,102.34 |
2,500 | ¥1.00784 | ¥2,519.60 |