CUT75 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUT75-5FF/A

DigiKey Part Number
285-CUT75-5FF/A-ND
Manufacturer
Manufacturer Product Number
CUT75-5FF/A
Description
AC/DC CONVERTER 5V 15V -15V 75W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUT75-5FF/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8 A
Current - Output 2
2.5 A
Current - Output 3
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 26.9mm)
Approval Agency
CE, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥879.37000¥879.37
10¥760.29400¥7,602.94
25¥713.96480¥17,849.12
Manufacturers Standard Package