RPS-160-15 | |
---|---|
DigiKey Part Number | 1866-4024-ND |
Manufacturer | |
Manufacturer Product Number | RPS-160-15 |
Description | AC/DC CONVERTER 15V 110W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.3 A | |
Power (Watts) | ||
Applications | Household Appliances, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.86000 | ¥452.86 |
5 | ¥439.14600 | ¥2,195.73 |
10 | ¥425.41900 | ¥4,254.19 |
25 | ¥411.69560 | ¥10,292.39 |