RXEF005 | |
---|---|
DigiKey Part Number | RXEF005HF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF005 |
Description | PTC RESET FUSE 60V 50MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 100 mA | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 7.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia x 0.118" T (8.00mm x 3.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
5 | ¥3.05400 | ¥15.27 |
10 | ¥2.96400 | ¥29.64 |
50 | ¥2.49080 | ¥124.54 |
100 | ¥2.06790 | ¥206.79 |
250 | ¥1.87960 | ¥469.90 |
500 | ¥1.59770 | ¥798.85 |
1,000 | ¥1.40971 | ¥1,409.71 |
5,000 | ¥1.29092 | ¥6,454.60 |