Similar
Similar
Similar
Similar
Similar
Similar
Similar



L78S05CV | |
|---|---|
DigiKey Part Number | 497-1468-5-ND |
Manufacturer | |
Manufacturer Product Number | L78S05CV |
Description | IC REG LINEAR 5V 2A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L78S05CV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 54dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM340T-5.0/NOPB | Texas Instruments | 2,579 | LM340T-5.0/NOPB-ND | ¥337.00000 | Similar |
| LM78M05CT/NOPB | Texas Instruments | 0 | LM78M05CT/NOPB-ND | ¥245.00000 | Similar |
| MC7805ABTG | onsemi | 3,775 | MC7805ABTGOS-ND | ¥105.00000 | Similar |
| MC7805ACTG | onsemi | 9,878 | MC7805ACTGOS-ND | ¥102.00000 | Similar |
| MC7805BTG | onsemi | 28,988 | MC7805BTGOS-ND | ¥97.00000 | Similar |





