Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD50FD0WHFP-TR

DigiKey Part Number
846-BD50FD0WHFP-TR-ND - Tape & Reel (TR)
846-BD50FD0WHFP-TRCT-ND - Cut Tape (CT)
846-BD50FD0WHFP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50FD0WHFP-TR
Description
IC REG LINEAR 5V 2A HRP-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
32V
Package / Case
HRP-5 (5 Leads + Tab)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
HRP-5
Voltage Dropout (Max)
0.55V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 762
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥14.10900¥141.09
25¥12.87160¥321.79
100¥11.51180¥1,151.18
250¥10.86348¥2,715.87
500¥10.53994¥5,269.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.88649¥19,772.98
4,000¥9.66866¥38,674.64
6,000¥9.55959¥57,357.54
Manufacturers Standard Package