A4402KLPTR-T | |
---|---|
DigiKey Part Number | 620-1462-2-ND - Tape & Reel (TR) 620-1462-1-ND - Cut Tape (CT) 620-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4402KLPTR-T |
Description | IC REG DL BUCK/LNR 2MHZ 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 2MHz 16-eTSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 3.3V ~ 5V, 1A | |
Voltage/Current - Output 2 | 1.8V ~ 3.3V, 250mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 6V ~ 50V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70600 | ¥217.06 |
25 | ¥20.52000 | ¥513.00 |
100 | ¥17.78470 | ¥1,778.47 |
250 | ¥16.87316 | ¥4,218.29 |
500 | ¥15.14018 | ¥7,570.09 |
1,000 | ¥12.76882 | ¥12,768.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥12.13038 | ¥48,521.52 |