
L99UDL01TR | |
|---|---|
DigiKey Part Number | 497-L99UDL01TR-ND - Tape & Reel (TR) 497-L99UDL01CT-ND - Cut Tape (CT) 497-L99UDL01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99UDL01TR |
Description | IC HALF BRIDGE DRIVER 64TQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (6) Driver General Purpose MOSFET (Metal Oxide) 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L99UDL01TR Models |
Category | Voltage - Load 6V ~ 18V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Output Configuration Half Bridge (6) | Features Charge Pump, Status Flag |
Applications General Purpose | Fault Protection Over Current, Over Temperature |
Interface Logic, PWM, SPI | Mounting Type Surface Mount |
Load Type Capacitive and Resistive | Package / Case 64-TQFP Exposed Pad |
Technology MOSFET (Metal Oxide) | Supplier Device Package 64-TQFP (10x10) |
Rds On (Typ) 90mOhm LS + HS | Base Product Number |
Voltage - Supply 6V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.53000 | ¥61.53 |
| 10 | ¥47.50300 | ¥475.03 |
| 25 | ¥43.98960 | ¥1,099.74 |
| 100 | ¥40.12600 | ¥4,012.60 |
| 250 | ¥38.98180 | ¥9,745.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥36.26054 | ¥36,260.54 |
| 2,000 | ¥35.50872 | ¥71,017.44 |











