TPS2559QWDRCRQ1

DigiKey Part Number
296-43403-2-ND - Tape & Reel (TR)
296-43403-1-ND - Cut Tape (CT)
296-43403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2559QWDRCRQ1
Description
IC PWR SWITCH N-CHAN 1:1 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2559QWDRCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5.5A
Rds On (Typ)
13mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
10-VSON (3x3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.75000¥16.75
10¥15.07200¥150.72
25¥14.21840¥355.46
100¥12.11540¥1,211.54
250¥11.37584¥2,843.96
500¥9.95384¥4,976.92
1,000¥8.24752¥8,247.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.67870¥23,036.10
6,000¥7.39431¥44,365.86
Manufacturers Standard Package