ABMM2-7.3728MHZ-E2-T | ||
---|---|---|
DigiKey Part Number | 535-10157-2-ND - Tape & Reel (TR) 535-10157-1-ND - Cut Tape (CT) 535-10157-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABMM2-7.3728MHZ-E2-T | |
Description | CRYSTAL 7.3728MHZ 18PF SMD | |
Customer Reference | ||
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABMM2-7.3728MHZ-E2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.240" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.85000 | ¥8.85 |
10 | ¥7.82600 | ¥78.26 |
50 | ¥7.31540 | ¥365.77 |
100 | ¥6.46470 | ¥646.47 |
500 | ¥6.12446 | ¥3,062.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.60903 | ¥5,609.03 |
3,000 | ¥5.42206 | ¥16,266.18 |
5,000 | ¥5.23510 | ¥26,175.50 |
10,000 | ¥5.04813 | ¥50,481.30 |