
5977701207F | |
|---|---|
DigiKey Part Number | 350-1578-2-ND - Tape & Reel (TR) 350-1578-1-ND - Cut Tape (CT) 350-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977701207F |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 628nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm Green, 630nm Red |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.90mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.39mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMF-A203-A00J1 | Broadcom Limited | 11,618 | 516-3061-1-ND | ¥9.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥7.79900 | ¥77.99 |
| 100 | ¥5.82950 | ¥582.95 |
| 500 | ¥4.95406 | ¥2,477.03 |
| 1,000 | ¥4.66792 | ¥4,667.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.34006 | ¥8,680.12 |
| 4,000 | ¥4.13833 | ¥16,553.32 |
| 6,000 | ¥4.03499 | ¥24,209.94 |
| 10,000 | ¥3.91839 | ¥39,183.90 |
| 14,000 | ¥3.84908 | ¥53,887.12 |
| 20,000 | ¥3.78155 | ¥75,631.00 |




