Power Switch/Driver 1:1 P-Channel 2A SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94060YC6-TR

DigiKey Part Number
576-2940-2-ND - Tape & Reel (TR)
576-2940-1-ND - Cut Tape (CT)
576-2940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94060YC6-TR
Description
IC PWR SWITCH P-CHAN 1:1 SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MIC94060YC6-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
1.7V ~ 5.5V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
2A
Part Status
Active
Rds On (Typ)
77mOhm
Switch Type
Input Type
Non-Inverting
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SC-70-6
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIP32411DR-T1-GE3Vishay Siliconix22,441SIP32411DR-T1-GE3CT-ND¥6.37000Similar
In-Stock: 9,692
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
25¥6.83440¥170.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.58225¥16,746.75
Manufacturers Standard Package