TPS22953DQCR | ||
---|---|---|
DigiKey Part Number | 296-47227-2-ND - Tape & Reel (TR) 296-47227-1-ND - Cut Tape (CT) 296-47227-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS22953DQCR | |
Description | IC PWR SWITCH N-CHAN 1:1 10WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-WSON (3x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS22953DQCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.43900 | ¥64.39 |
25 | ¥6.04520 | ¥151.13 |
100 | ¥4.93480 | ¥493.48 |
250 | ¥4.58360 | ¥1,145.90 |
500 | ¥3.90102 | ¥1,950.51 |
1,000 | ¥3.12072 | ¥3,120.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.82818 | ¥8,484.54 |
6,000 | ¥2.63313 | ¥15,798.78 |
15,000 | ¥2.53562 | ¥38,034.30 |
30,000 | ¥2.43809 | ¥73,142.70 |