10-VFDFN Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,593 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.64321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
10,615 In Stock | 1 : ¥11.49000 Cut Tape (CT) 5,000 : ¥4.63160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 10V ~ 18V | Not Required | 5A | 40mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-QFN (3x3) | 10-VFDFN Exposed Pad | ||
12,554 In Stock | 1 : ¥15.43000 Cut Tape (CT) 5,000 : ¥6.79069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 23V | Not Required | 3.5A | 36mOhm | Non-Inverting | Auto Restart, Latch Function | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | |||
12,036 In Stock | 1 : ¥16.91000 Cut Tape (CT) 2,500 : ¥7.72348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 6V ~ 28V | Not Required | 3.2A | 99mOhm | Non-Inverting | Power Good, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
26,880 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥10.14541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 6V ~ 28V | Not Required | 3.5A | 56mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
11,383 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥10.29797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 6V ~ 28V | Not Required | 3.5A | 56mOhm | Non-Inverting | Power Good, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
21,269 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.64321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
7,933 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.64321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
2,275 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.59674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 23V | Not Required | 6A | 33mOhm | Non-Inverting | Latch Function, Power Good, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
1,339 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥4.64321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 2A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
4,800 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.45577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 23V | Not Required | 3.5A | 78mOhm | Non-Inverting | Auto Restart, Power Good, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
2,087 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.45577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 23V | Not Required | 3.5A | 78mOhm | Non-Inverting | Latch Function, Power Good, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
12,040 In Stock | 1 : ¥13.13000 Cut Tape (CT) 250 : ¥8.55676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
9,695 In Stock | 1 : ¥13.13000 Cut Tape (CT) 250 : ¥8.55676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
1,702 In Stock | 1 : ¥13.13000 Cut Tape (CT) 250 : ¥8.55676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
2,687 In Stock | 1 : ¥13.96000 Cut Tape (CT) 500 : ¥8.27076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 10V ~ 18V | Not Required | 5A | 40mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-QFN (3x3) | 10-VFDFN Exposed Pad | ||
13,122 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.50339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 5.5A | 13mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
2,159 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.49220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 18V | Not Required | 5A | 50mOhm | Non-Inverting | Latch Function, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
4,584 In Stock | 1 : ¥16.50000 Cut Tape (CT) 3,000 : ¥7.53320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:2 | High Side or Low Side | N/P-Channel | Logic | 1.8V ~ 5.25V | Not Required | 1.4A | 80mOhm | Non-Inverting | Boost Converter, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
7,799 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.59672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
4,612 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.59674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 23V | Not Required | 6A | 33mOhm | Non-Inverting | Auto Restart, Power Good, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
2,230 In Stock | 1 : ¥14.20000 Cut Tape (CT) 250 : ¥6.76120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
8,084 In Stock | 1 : ¥15.43000 Cut Tape (CT) 3,000 : ¥6.47512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:2 | High Side or Low Side | N/P-Channel | Logic | 1.8V ~ 5.25V | Not Required | 1.4A | 80mOhm | Non-Inverting | Boost Converter, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
3,403 In Stock | 1 : ¥15.43000 Cut Tape (CT) 5,000 : ¥6.79069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 23V | Not Required | 3.5A | 36mOhm | Non-Inverting | Auto Restart, Latch Function | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | |||
694 In Stock | 1 : ¥15.68000 Cut Tape (CT) 250 : ¥10.61304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 2A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad |