SIP32433BDN-T1E4 | ||
---|---|---|
DigiKey Part Number | 742-SIP32433BDN-T1E4TR-ND - Tape & Reel (TR) 742-SIP32433BDN-T1E4CT-ND - Cut Tape (CT) 742-SIP32433BDN-T1E4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIP32433BDN-T1E4 | |
Description | 3.5 A, 78 M, 2.8 V TO 23 V PROGR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 10-DFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 78mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.49300 | ¥114.93 |
25 | ¥10.91200 | ¥272.80 |
100 | ¥8.96300 | ¥896.30 |
250 | ¥8.37844 | ¥2,094.61 |
500 | ¥7.40418 | ¥3,702.09 |
1,000 | ¥5.84547 | ¥5,845.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.45577 | ¥13,639.43 |
5,000 | ¥5.18299 | ¥25,914.95 |
12,500 | ¥4.98813 | ¥62,351.62 |