TPS621361RGXR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62148RGXR

DigiKey Part Number
296-TPS62148RGXRTR-ND - Tape & Reel (TR)
296-TPS62148RGXRCT-ND - Cut Tape (CT)
296-TPS62148RGXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62148RGXR
Description
IC REG BUCK ADJ 2A 11VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62148RGXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-VQFN-HR (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,266
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.48000¥15.48
10¥11.36900¥113.69
25¥10.34440¥258.61
100¥9.21600¥921.60
250¥8.67824¥2,169.56
500¥8.35384¥4,176.92
1,000¥8.08694¥8,086.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.01486¥21,044.58
Manufacturers Standard Package