Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2561AQDRCTQ1

DigiKey Part Number
296-TPS2561AQDRCTQ1TR-ND - Tape & Reel (TR)
296-TPS2561AQDRCTQ1CT-ND - Cut Tape (CT)
296-TPS2561AQDRCTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2561AQDRCTQ1
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2561AQDRCTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Mfr
Rds On (Typ)
44mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Number of Outputs
2
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:2
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
10-VSON (3x3)
Voltage - Load
2.5V ~ 6.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,614
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.92000¥16.92
10¥12.44400¥124.44
25¥11.32360¥283.09
100¥10.09250¥1,009.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.50468¥2,376.17
500¥9.15034¥4,575.17
750¥8.97303¥6,729.77
1,250¥8.77644¥10,970.55
1,750¥8.66155¥15,157.71
2,500¥8.55108¥21,377.70
Manufacturers Standard Package