AOZ1374DI-01 | ||
---|---|---|
DigiKey Part Number | 785-AOZ1374DI-01TR-ND - Tape & Reel (TR) 785-AOZ1374DI-01CT-ND - Cut Tape (CT) 785-AOZ1374DI-01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ1374DI-01 | |
Description | 20V USB SWITCH OCP AND RCB DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 10-DFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 36mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Latch Function | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84100 | ¥138.41 |
25 | ¥13.05960 | ¥326.49 |
100 | ¥11.12610 | ¥1,112.61 |
250 | ¥10.44720 | ¥2,611.80 |
500 | ¥9.14128 | ¥4,570.64 |
1,000 | ¥7.57427 | ¥7,574.27 |
2,500 | ¥7.05186 | ¥17,629.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.79069 | ¥33,953.45 |
10,000 | ¥6.52951 | ¥65,295.10 |