1825058-1 | ||
---|---|---|
DigiKey Part Number | 450-2045-ND | |
Manufacturer | ||
Manufacturer Product Number | 1825058-1 | |
Description | SWITCH SLIDE DIP SPST 0.1A 24V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 1825058-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.217" (5.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.278" (7.06mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
60 | ¥8.98100 | ¥538.86 |
120 | ¥8.32425 | ¥998.91 |
1,020 | ¥6.56112 | ¥6,692.34 |
5,040 | ¥5.53593 | ¥27,901.09 |
10,020 | ¥5.12587 | ¥51,361.22 |