DRV103U/2K5 | ||
---|---|---|
DigiKey Part Number | 296-DRV103U/2K5TR-ND - Tape & Reel (TR) 296-DRV103U/2K5CT-ND - Cut Tape (CT) 296-DRV103U/2K5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV103U/2K5 | |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV103U/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Internal PWM, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥33.42800 | ¥334.28 |
25 | ¥31.60280 | ¥790.07 |
100 | ¥27.38880 | ¥2,738.88 |
250 | ¥25.98456 | ¥6,496.14 |
500 | ¥23.31586 | ¥11,657.93 |
1,000 | ¥19.66401 | ¥19,664.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.68080 | ¥46,702.00 |