Power Switch/Driver 1:1 N-Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV120APWR

DigiKey Part Number
296-34776-2-ND - Tape & Reel (TR)
296-34776-1-ND - Cut Tape (CT)
296-34776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV120APWR
Description
IC PWR DRIVER N-CHAN 1:1 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV120APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
6V ~ 26V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Internal PWM, Status Flag
Switch Type
Fault Protection
Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
14-TSSOP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,296
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.54000¥27.54
10¥20.65000¥206.50
25¥18.92760¥473.19
100¥17.03980¥1,703.98
250¥16.13956¥4,034.89
500¥15.91712¥7,958.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.78180¥29,563.60
4,000¥14.47917¥57,916.68
Manufacturers Standard Package