


LAN9252/PT | |
|---|---|
DigiKey Part Number | LAN9252/PT-ND |
Manufacturer | |
Manufacturer Product Number | LAN9252/PT |
Description | IC ETHERCAT CTLR 10/100 64TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-FX/T/TX PHY |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-TQFP-EP (10x10) |
Function Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.16000 | ¥87.16 |
| 25 | ¥72.69120 | ¥1,817.28 |
| 100 | ¥70.18950 | ¥7,018.95 |












