Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS273PWR

DigiKey Part Number
296-SN74HCS273PWRTR-ND - Tape & Reel (TR)
296-SN74HCS273PWRCT-ND - Cut Tape (CT)
296-SN74HCS273PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS273PWR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
135 MHz
Base Product Number
Max Propagation Delay @ V, Max CL
14.3ns @ 6V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,083
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.84600¥38.46
25¥3.45040¥86.26
100¥3.01440¥301.44
250¥2.80652¥701.63
500¥2.68114¥1,340.57
1,000¥2.63184¥2,631.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.49316¥4,986.32
4,000¥2.42330¥9,693.20
6,000¥2.38831¥14,329.86
10,000¥2.34953¥23,495.30
14,000¥2.32688¥32,576.32
20,000¥2.30508¥46,101.60
Manufacturers Standard Package