EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64-DRMN8TP/K

DigiKey Part Number
497-15353-2-ND - Tape & Reel (TR)
497-15353-1-ND - Cut Tape (CT)
497-15353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C64-DRMN8TP/K
Description
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C64-DRMN8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
8K x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA64-E/SNMicrochip Technology87224AA64-E/SN-ND¥5.28000Similar
BR24T64FJ-WE2Rohm Semiconductor2,586BR24T64FJ-WE2CT-ND¥4.39000Similar
In-Stock: 5,648
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.03000¥4.03
10¥3.82300¥38.23
25¥3.72800¥93.20
50¥3.64920¥182.46
100¥3.57220¥357.22
250¥3.46832¥867.08
500¥3.38954¥1,694.77
1,000¥3.31049¥3,310.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.20619¥8,015.47
5,000¥3.12784¥15,639.20
7,500¥3.08233¥23,117.47
12,500¥3.02547¥37,818.38
17,500¥2.98834¥52,295.95
25,000¥2.94928¥73,732.00
Manufacturers Standard Package