OR Controller N+1 ORing Controller P-Channel 1:1 10-LDFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4423AV#TRPBF

DigiKey Part Number
505-LT4423AV#TRPBFTR-ND - Tape & Reel (TR)
505-LT4423AV#TRPBFCT-ND - Cut Tape (CT)
505-LT4423AV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4423AV#TRPBF
Description
27V/3A (PFET) IDEAL DIODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller P-Channel 1:1 10-LDFN (3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
15 µs
Manufacturer
Analog Devices Inc.
Current - Output (Max)
2A
Series
Current - Supply
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.9V ~ 28V
Part Status
Active
Applications
General Purpose
Type
N+1 ORing Controller
Operating Temperature
-40°C ~ 125°C (TJ)
FET Type
P-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Package / Case
10-VFDFN Exposed Pad
Internal Switch(s)
Yes
Supplier Device Package
10-LDFN (3x2)
Delay Time - ON
3 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,268
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.14000¥47.14
10¥36.01500¥360.15
25¥33.24440¥831.11
100¥30.19700¥3,019.70
250¥28.97456¥7,243.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.38592¥65,964.80
Manufacturers Standard Package